2-1393802-1
vs
7-1393801-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
37.9 mm
37.4 mm
Body Height
10.8 mm
10.2 mm
Body Length or Diameter
40.2 mm
39.7 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Power
789 mW
789 mW
Coil Resistance
730 Ω
730 Ω
Coil Voltage(AC)-Max
250 V
250 V
Coil Voltage(DC)-Max
250 V
250 V
Coil/Input Supply Type
DC
DC
Contact Current(AC)-Max
2 A
2 A
Contact Current(DC)-Max
2 A
2 A
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
250 V
250 V
Contact/Output Supply Type
AC/DC
AC/DC
Dielectric Strength Between Coil and Contacts
1000 Vrms
1000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
1000 Vrms
End Contact Material
GOLD
GOLD
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX
BOX
Physical Dimension
40.2 X 37.9 X 10.8
39.7 X 37.4 X 10.2
Reference Standard
UL
UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
6 FORM C
6 FORM C
Relay Function
6PDT
6PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER/QUICK CONNECT
Weight
30 g
30 g
Base Number Matches
1
1
Sealing
DUST PROOF
Compare 2-1393802-1 with alternatives
Compare 7-1393801-3 with alternatives