2-1393253-8 vs 6-1393254-7 feature comparison

2-1393253-8 TE Connectivity

Buy Now Datasheet

6-1393254-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Type TOGGLE TOGGLE
Body Breadth 38.1 mm 38.1 mm
Body Height 41.66 mm 46.86 mm
Body Length or Diameter 50.8 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 1 A 1 A
Rated Voltage(AC) 277 V 277 V
Surface Mount NO NO
Terminal Shape QUICK CONNECT STUD
Trip Time or Delay 2.2 s 2.2 s
Base Number Matches 1 1

Compare 2-1393253-8 with alternatives

Compare 6-1393254-7 with alternatives