2-1393225-1
vs
2-1393223-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
66 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
10.1 mm
10 mm
Body Height
12.3 mm
15 mm
Body Length or Diameter
28.5 mm
30 mm
Coil Current(DC)-Max
0.01 A
0.011 A
Coil Operate Voltage(DC)
16.8 V
16.3 V
Coil Power
245 mW
254 mW
Coil Release Voltage(DC)
2.4 V
2.4 V
Coil Resistance
2350 Ω
2270 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
2000VA@400VAC
Contact (AC) Max Rating R Load
8A@400VAC
8A@400VAC
Contact Current(AC)-Max
8 A
8 A
Contact Current(DC)-Max
8 A
Contact Voltage(AC)-Max
400 V
400 V
Contact/Output Supply Type
AC
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
4
Operate Time
11.5 ms
10 ms
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
50 °C
-40 °C
Packing Method
BOX; TUBE
BULK
Physical Dimension
28.5mm x 10.1mm x 12.3mm
30mm x 10mm x 15mm
Reference Standard
UL; VDE
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
7.5 ms
6.5 ms
Sealing
RT3
RT3
Surface Mount
NO
NO
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER/QUICK CONNECT
SOLDER
Weight
8 g
Base Number Matches
1
1
Compare 2-1393225-1 with alternatives
Compare 2-1393223-6 with alternatives