2-1375192-9 vs 1375192-2 feature comparison

2-1375192-9 TE Connectivity

Buy Now Datasheet

1375192-2 CommScope Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD COMMSCOPE INC
Reach Compliance Code unknown unknown
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR RJ CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE OXIDE POLYPHENYLENE OXIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination NOT APPLICABLE
Shell Material POLYPHENYLENE OXIDE

Compare 2-1375192-9 with alternatives

Compare 1375192-2 with alternatives