2-1103635-3
vs
009276006021106
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AVX CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Kyocera AVX
Additional Feature
GROUND CONTACT ALSO AVAILABLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE/BERYLLIUM COPPER
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYCARBONATE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SCREW
SURFACE MOUNT
Total Number of Contacts
6
6
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
8 Weeks
Contact Finish Termination
TIN OVER NICKEL
JESD-609 Code
e3
Shell Material
GLASS FILLED POLYAMIDE46
UL Flammability Code
94V-0
Compare 2-1103635-3 with alternatives
Compare 009276006021106 with alternatives