2-103906-1 vs 7-103639-1 feature comparison

2-103906-1 TE Connectivity

Buy Now Datasheet

7-103639-1 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.535 inch 0.535 inch
Body Length 2.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch 100u inch
Polarization Key DUAL POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA, LR, U
Terminal Length 0.13 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature AMPMODU, LATCHED, POLARIZED
Contact Finish Termination Tin (Sn)
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 3A
Mounting Option 2 POLARIZED LOCK
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
UL Flammability Code 94V-0

Compare 2-103906-1 with alternatives

Compare 7-103639-1 with alternatives