2,54RFL12 vs CE156F24-12 feature comparison

2,54RFL12 Lumberg Connect GmbH

Buy Now Datasheet

CE156F24-12 ITW McMurdo Connectors

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LUMBERG CONNECT GMBH ITW MCMURDO CONNECTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE
Total Number of Contacts 12 12
Base Number Matches 1 1

Compare 2,54RFL12 with alternatives

Compare CE156F24-12 with alternatives