1ZC22TPB5
vs
FM4753W-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PALF-W2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
22 V
36 V
Reverse Current-Max
10 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Voltage Temp Coeff-Max
28 mV/°C
Voltage Tol-Max
10%
20%
Working Test Current
10 mA
7 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Additional Feature
LOW ZENER IMPEDANCE
JEDEC-95 Code
DO-214AC
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 1ZC22TPB5 with alternatives
Compare FM4753W-W with alternatives