1W005 vs 1W005G feature comparison

1W005 RFE International Inc

Buy Now Datasheet

1W005G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RFE INTERNATIONAL INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Base Number Matches 1 2
Rohs Code Yes
Breakdown Voltage-Min 50 V
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Peak Reflow Temperature (Cel) 260

Compare 1W005 with alternatives

Compare 1W005G with alternatives