1V5KE7V5A
vs
1.5KE7.5CA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SENSITRON SEMICONDUCTOR
Part Package Code
DO-201
DO-201AE
Package Description
DO-201AE, 2 PIN
PLASTIC PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
AXIAL LEADED; JEDEC DO201; OPTION AD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.50
Breakdown Voltage-Max
7.88 V
7.88 V
Breakdown Voltage-Min
7.13 V
7.13 V
Breakdown Voltage-Nom
7.505 V
7.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
11.3 V
11.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-201AE
JESD-30 Code
O-XALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
6.4 V
6.4 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
8
Moisture Sensitivity Level
1
Compare 1V5KE7V5A with alternatives
Compare 1.5KE7.5CA with alternatives