1V5KE10A vs SMPT-8 feature comparison

1V5KE10A Fairchild Semiconductor Corporation

Buy Now Datasheet

SMPT-8 Semicon Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMICON COMPONENTS INC
Part Package Code DO-201
Package Description DO-201AE, 2 PIN O-XALF-W2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; JEDEC DO201; OPTION AD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Breakdown Voltage-Max 10.5 V
Breakdown Voltage-Min 9.5 V 9.4 V
Breakdown Voltage-Nom 10 V 9.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 14.5 V 11.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.55 V 8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Reverse Current-Max 25 µA

Compare 1V5KE10A with alternatives

Compare SMPT-8 with alternatives