1TP67-2-L4 vs TLGK-DG-LTA211-TG-BR/6V feature comparison

1TP67-2-L4 Honeywell Sensing and Control

Buy Now Datasheet

TLGK-DG-LTA211-TG-BR/6V Carling Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL CARLING TECHNOLOGIES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 22.1 mm 25.24 mm
Body Height 26.8 mm 20.62 mm
Body Length or Diameter 28.45 mm 28.44 mm
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Voltage(AC)-Max 125 V 125 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 71 °C 66 °C
Sealing DUST PROOF; WATER PROOF
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SCREW QUICK CONNECT
Base Number Matches 1 1
Electrical Life 50000 Cycle(s)
Illumination GREEN LAMP
Operating Temperature-Min

Compare 1TP67-2-L4 with alternatives

Compare TLGK-DG-LTA211-TG-BR/6V with alternatives