1T7P0 vs HT18GR0 feature comparison

1T7P0 Taiwan Semiconductor

Buy Now Datasheet

HT18GR0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 4 2
Rohs Code Yes
JESD-609 Code e3
Reverse Recovery Time-Max 0.075 µs
Terminal Finish TIN

Compare 1T7P0 with alternatives

Compare HT18GR0 with alternatives