1T399 vs NTE612 feature comparison

1T399 Sony Semiconductor

Buy Now Datasheet

NTE612 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SONY CORP NTE ELECTRONICS INC
Package Description R-PDSO-G2 O-PBCY-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 34 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 2.5
Diode Capacitance-Nom 32.5 pF 12 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 O-PBCY-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 34 V 30 V
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Samacsys Manufacturer NTE ELECTRONICS
Diode Cap Tolerance 10%
Power Dissipation-Max 0.28 W
Quality Factor-Min 400

Compare 1T399 with alternatives

Compare NTE612 with alternatives