1T379
vs
BBY62TRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
PHILIPS COMPONENTS
Package Description
M-235, 2 PIN
R-PDSO-G4
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
Diode Capacitance Ratio-Min
10
Diode Capacitance-Nom
6.6 pF
17.5 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G4
Number of Elements
1
2
Number of Terminals
2
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
2
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Compare 1T379 with alternatives
Compare BBY62TRL with alternatives