1T379
vs
BBY31-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
NXP SEMICONDUCTORS
|
Package Description |
M-235, 2 PIN
|
R-PDSO-G3
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Breakdown Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance Ratio-Min |
10
|
|
Diode Capacitance-Nom |
6.6 pF
|
16.5 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
1
|
Diode Cap Tolerance |
|
11.11%
|
Frequency Band |
|
ULTRA HIGH FREQUENCY
|
Operating Temperature-Max |
|
85 °C
|
Reverse Current-Max |
|
0.01 µA
|
Reverse Test Voltage |
|
28 V
|
|
|
|
Compare 1T379 with alternatives
Compare BBY31-T with alternatives