1T379 vs 1T360 feature comparison

1T379 Sony Semiconductor

Buy Now Datasheet

1T360 Sony Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP SONY CORP
Package Description M-235, 2 PIN R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 10 11.5
Diode Capacitance-Nom 6.6 pF 31.25 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Rep Pk Reverse Voltage-Max 35 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 28 V
Terminal Finish TIN LEAD

Compare 1T379 with alternatives

Compare 1T360 with alternatives