1T2GR0G vs JANS1N5804US feature comparison

1T2GR0G Taiwan Semiconductor

Buy Now Datasheet

JANS1N5804US VPT Components

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD VPT COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Terminal Finish TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 9
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Reference Standard MIL-19500
Reverse Recovery Time-Max 0.025 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1T2GR0G with alternatives

Compare JANS1N5804US with alternatives