1T1GHA1G vs RL101F feature comparison

1T1GHA1G Taiwan Semiconductor

Buy Now Datasheet

RL101F Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CHANGZHOU STARSEA ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 19

Compare 1T1GHA1G with alternatives