1SV303
vs
BBY51-03WE6433
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
INFINEON TECHNOLOGIES AG
Package Description
R-PDSO-F2
R-PDSO-G2
Pin Count
2
2
Manufacturer Package Code
1-1G1A
SOD-323
Reach Compliance Code
unknown
compliant
Additional Feature
2.5% MATCHED GROUP AVAILABLE
Breakdown Voltage-Min
30 V
7 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
9.68%
6.48%
Diode Capacitance Ratio-Min
17
1.55
Diode Capacitance-Nom
47 pF
5.4 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
7 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
32 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
2
Part Package Code
SOD
ECCN Code
EAR99
HTS Code
8541.10.00.80
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1SV303 with alternatives
Compare BBY51-03WE6433 with alternatives