1SV249
vs
BAR61
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
INFINEON TECHNOLOGIES AG
Package Description
R-PDSO-G3
ROHS COMPLIANT PACKAGE-4
Pin Count
3
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
50 V
100 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
COMPLEX
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
4.5 Ω
12 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
Number of Elements
2
3
Number of Terminals
3
4
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.1 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
LOW DISTORTION
Application
ATTENUATOR; SWITCHING
Case Connection
CATHODE
Diode Capacitance-Max
0.5 pF
Diode Capacitance-Nom
0.35 pF
Diode Res Test Current
0.01 mA
Diode Res Test Frequency
100 MHz
Minority Carrier Lifetime-Nom
1 µs
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1SV249 with alternatives
Compare BAR61 with alternatives