1SSA207404R0000 vs 3-177900-2 feature comparison

1SSA207404R0000 ABB Semiconductors

Buy Now Datasheet

3-177900-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ABB LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYCARBONATE POLYAMIDE66
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SCREW CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL

Compare 1SSA207404R0000 with alternatives

Compare 3-177900-2 with alternatives