1SS92T-10A vs MV1N4448-1 feature comparison

1SS92T-10A ROHM Semiconductor

Buy Now Datasheet

MV1N4448-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.002 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1SS92T-10A with alternatives

Compare MV1N4448-1 with alternatives