1SS413,L3F(T
vs
1SS413(TL3FDS,E)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
R-PDSO-F2
R-PDSO-F2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.05 A
0.05 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.1 W
0.1 W
Rep Pk Reverse Voltage-Max
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Compare 1SS413,L3F(T with alternatives
1SS413,L3F(T vs 1SS413(TL3NK,T)
1SS413,L3F(T vs 1SS413(TL3SONY)
1SS413,L3F(T vs 1SS406(TH3HLS,F)
1SS413,L3F(T vs KDR552E
1SS413,L3F(T vs 1SS413(TL3NKA)
1SS413,L3F(T vs 1SS413,L3SONYF(T
1SS413,L3F(T vs 1SS406,H3F(T
1SS413,L3F(T vs 1SS413(TL3,T)
1SS413,L3F(T vs 1SS413(TL3RENE)
Compare 1SS413(TL3FDS,E) with alternatives
1SS413(TL3FDS,E) vs 1SS413(TL3NK,T)
1SS413(TL3FDS,E) vs 1SS413(TL3SONY)
1SS413(TL3FDS,E) vs 1SS406(TH3HLS,F)
1SS413(TL3FDS,E) vs KDR552E
1SS413(TL3FDS,E) vs 1SS413(TL3NKA)
1SS413(TL3FDS,E) vs 1SS413,L3SONYF(T
1SS413(TL3FDS,E) vs 1SS406,H3F(T
1SS413(TL3FDS,E) vs 1SS413(TL3,T)
1SS413(TL3FDS,E) vs 1SS413(TL3RENE)