1SS406(TH3HLS,F)
vs
1SS413(TL3NK,T)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G2
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.05 A
|
0.05 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.2 W
|
0.1 W
|
Rep Pk Reverse Voltage-Max |
25 V
|
25 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1SS406(TH3HLS,F) with alternatives
-
1SS406(TH3HLS,F) vs 1SS413,L3SONYF(T
-
1SS406(TH3HLS,F) vs 1SS413(TL3FDS,E)
-
1SS406(TH3HLS,F) vs 1SS413(TL3RENE)
-
1SS406(TH3HLS,F) vs KDR552F
-
1SS406(TH3HLS,F) vs 1SS406,H3F(T
-
1SS406(TH3HLS,F) vs 1SS413,L3M(T
-
1SS406(TH3HLS,F) vs 1SS413,L3F(T
-
1SS406(TH3HLS,F) vs 1SS413(TL3NKA)
Compare 1SS413(TL3NK,T) with alternatives
-
1SS413(TL3NK,T) vs 1SS413,L3SONYF(T
-
1SS413(TL3NK,T) vs 1SS413(TL3FDS,E)
-
1SS413(TL3NK,T) vs 1SS413(TL3RENE)
-
1SS413(TL3NK,T) vs KDR552F
-
1SS413(TL3NK,T) vs 1SS406,H3F(T
-
1SS413(TL3NK,T) vs 1SS413,L3M(T
-
1SS413(TL3NK,T) vs 1SS413,L3F(T
-
1SS413(TL3NK,T) vs 1SS413(TL3NKA)