1SS405,H3F
vs
1SS405(TPH3,F)
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.55 V
|
0.55 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.05 A
|
0.05 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Rep Pk Reverse Voltage-Max |
25 V
|
25 V
|
Reverse Current-Max |
0.5 µA
|
0.5 µA
|
Reverse Test Voltage |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-F2
|
|
|
|
Compare 1SS405,H3F with alternatives
-
1SS405,H3F vs 1SS405,H3F(T
-
1SS405,H3F vs 1SS405(TPH3)
-
1SS405,H3F vs 1SS405(TPL3)
-
1SS405,H3F vs 1SS405,H3F(B
-
1SS405,H3F vs 1SS405(TL3,F,D)
-
1SS405,H3F vs 1SS406(TPH3,F)
-
1SS405,H3F vs 1SS405(TPL3,F)
-
1SS405,H3F vs 1SS413(TPL3)
-
1SS405,H3F vs 1SS406(TPH3)
Compare 1SS405(TPH3,F) with alternatives
-
1SS405(TPH3,F) vs 1SS405,H3F(T
-
1SS405(TPH3,F) vs 1SS405(TPH3)
-
1SS405(TPH3,F) vs 1SS405(TPL3)
-
1SS405(TPH3,F) vs 1SS405,H3F(B
-
1SS405(TPH3,F) vs 1SS405(TL3,F,D)
-
1SS405(TPH3,F) vs 1SS406(TPH3,F)
-
1SS405(TPH3,F) vs 1SS405(TPL3,F)
-
1SS405(TPH3,F) vs 1SS413(TPL3)
-
1SS405(TPH3,F) vs 1SS406(TPH3)