1SS404
vs
HRU0302A-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
RENESAS TECHNOLOGY CORP
Part Package Code
SOD
SC-76A
Package Description
1-1E1A, USC, 2 PIN
SC-76A, URP-2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
Toshiba
Diode Type
Rectifier Diode
RECTIFIER DIODE
Base Number Matches
6
1
Pbfree Code
Yes
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Compare 1SS404 with alternatives
Compare HRU0302A-E with alternatives