1SS400G
vs
CDSFR101A-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
COMCHIP TECHNOLOGY CO LTD
Package Description
PLASTIC PACKAGE-2
R-PBCC-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PBCC-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.15 W
0.33 W
Rep Pk Reverse Voltage-Max
90 V
90 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
11
1
Rohs Code
Yes
Case Connection
UNSPECIFIED
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
1 A
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
0.05 µA
Reverse Test Voltage
75 V
Terminal Finish
GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare 1SS400G with alternatives
Compare CDSFR101A-HF with alternatives