1SS400CMT2R
vs
1SS400
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
MCC
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
90 V
90 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
14
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Forward Voltage-Max (VF)
1.2 V
Non-rep Pk Forward Current-Max
0.5 A
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Time@Peak Reflow Temperature-Max (s)
30
Compare 1SS400CMT2R with alternatives
Compare 1SS400 with alternatives