1SS400 vs 1SS400_R1_00001 feature comparison

1SS400 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

1SS400_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD PANJIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Changjiang Electronics Tech (CJ) PANJIT
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
Non-rep Pk Forward Current-Max 0.5 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.1 A 0.225 A
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Base Number Matches 2 1
Rohs Code Yes
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Compare 1SS400 with alternatives

Compare 1SS400_R1_00001 with alternatives