1SS397_R2_00001 vs HSB83J feature comparison

1SS397_R2_00001 PanJit Semiconductor

Buy Now Datasheet

HSB83J Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 SC-70, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.1 W
Rep Pk Reverse Voltage-Max 420 V 300 V
Reverse Recovery Time-Max 0.5 µs 0.1 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pin Count 3
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 2 A
Qualification Status Not Qualified

Compare 1SS397_R2_00001 with alternatives

Compare HSB83J with alternatives