1SS397(T5LCK,F)
vs
HSB83J
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
HITACHI LTD
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.1 W
|
|
Rep Pk Reverse Voltage-Max |
420 V
|
300 V
|
Reverse Recovery Time-Max |
0.5 µs
|
0.1 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Pin Count |
|
3
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 1SS397(T5LCK,F) with alternatives
-
1SS397(T5LCK,F) vs 1SS397_R1_00001
-
1SS397(T5LCK,F) vs 1SS397(TE85L,F)
-
1SS397(T5LCK,F) vs 1SS397-R2-10001
-
1SS397(T5LCK,F) vs 1SS397T/R13
-
1SS397(T5LCK,F) vs 1SS397
-
1SS397(T5LCK,F) vs 1SS397T/R7
-
1SS397(T5LCK,F) vs MA3X100
-
1SS397(T5LCK,F) vs 1SS397_R2_00001
-
1SS397(T5LCK,F) vs 1SS370
Compare HSB83J with alternatives