1SS370(T5LMAA,F)
vs
1SS403,H3F(T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G3
|
ROHS COMPLIANT, USC, 1-1E1A, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.1 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
250 V
|
250 V
|
Reverse Recovery Time-Max |
0.06 µs
|
0.06 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare 1SS370(T5LMAA,F) with alternatives
-
1SS370(T5LMAA,F) vs 1SS250(TE85L,F)
-
1SS370(T5LMAA,F) vs 1SS403(TH3MAA,F)
-
1SS370(T5LMAA,F) vs 1SS403(TH3HLS,F)
-
1SS370(T5LMAA,F) vs 1SS250(T5L,F,T)
-
1SS370(T5LMAA,F) vs 1SS250(T5LAST,F)
-
1SS370(T5LMAA,F) vs RF01VM2STE-17
-
1SS370(T5LMAA,F) vs RF01VM2S
Compare 1SS403,H3F(T with alternatives
-
1SS403,H3F(T vs 1SS250(TE85L,F)
-
1SS403,H3F(T vs 1SS403(TH3MAA,F)
-
1SS403,H3F(T vs 1SS403(TH3HLS,F)
-
1SS403,H3F(T vs 1SS250(T5L,F,T)
-
1SS403,H3F(T vs 1SS250(T5LAST,F)
-
1SS403,H3F(T vs RF01VM2STE-17
-
1SS403,H3F(T vs RF01VM2S