1SS355VMTE-17 vs 1SS193TE85R feature comparison

1SS355VMTE-17 ROHM Semiconductor

Buy Now Datasheet

1SS193TE85R Toshiba America Electronic Components

Buy Now Datasheet
Yes
Active Obsolete
ROHM CO LTD TOSHIBA CORP
SC-90/A, 2 PIN R-PDSO-G3
compliant unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
17 Weeks
ROHM Semiconductor
HIGH RELIABILITY
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
R-PDSO-F2 R-PDSO-G3
e3
1
1 1
1 1
2 3
150 °C 125 °C
0.1 A 0.1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
90 V
0.004 µs 0.004 µs
YES YES
Tin (Sn)
FLAT GULL WING
DUAL DUAL
10 NOT SPECIFIED
1 3
1.2 V
2 A
0.15 W
Not Qualified
0.5 µA

Compare 1SS355VMTE-17 with alternatives

Compare 1SS193TE85R with alternatives