1SS355-H vs S-L1SS400BST1G feature comparison

1SS355-H Formosa Microsemi Co Ltd

Buy Now Datasheet

S-L1SS400BST1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD LESHAN RADIO CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PBCC-N2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PBCC-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.225 W
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 0.5 A
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 80 V

Compare 1SS355-H with alternatives

Compare S-L1SS400BST1G with alternatives