1SS352TPHR2
vs
BAV99W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
SECOS CORP
Package Description
R-PDSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Application
FAST RECOVERY
FAST RECOVERY
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.25 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G3
Non-rep Pk Forward Current-Max
1 A
0.5 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
0.1 A
0.215 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
85 V
70 V
Reverse Current-Max
0.5 µA
50 µA
Reverse Recovery Time-Max
0.004 µs
0.006 µs
Reverse Test Voltage
80 V
70 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
37
Rohs Code
Yes
Breakdown Voltage-Min
70 V
Operating Temperature-Min
-65 °C
Compare 1SS352TPHR2 with alternatives