1SS352(TH3PEW,F)
vs
1SS307E,L3F(B
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
FAST RECOVERY
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.3 V
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.2 W
|
0.15 W
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Current-Max |
0.5 µA
|
0.01 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Reverse Test Voltage |
80 V
|
80 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1SS352(TH3PEW,F) with alternatives
-
1SS352(TH3PEW,F) vs 1SS387(TH3HLS,F)
-
1SS352(TH3PEW,F) vs 1SS387,H3F
-
1SS352(TH3PEW,F) vs 1SS387(TH3MDC,F)
-
1SS352(TH3PEW,F) vs 1SS352H3FT
-
1SS352(TH3PEW,F) vs 1SS352(TH3NDS,F)
-
1SS352(TH3PEW,F) vs 1SS387(TH3SAN,F)
-
1SS352(TH3PEW,F) vs 1SS368(TPH3,F)
-
1SS352(TH3PEW,F) vs 1SS387(TPL3,F)
-
1SS352(TH3PEW,F) vs 1SS387(TH3,PP,F)
Compare 1SS307E,L3F(B with alternatives
-
1SS307E,L3F(B vs 1SS387(TH3HLS,F)
-
1SS307E,L3F(B vs 1SS387,H3F
-
1SS307E,L3F(B vs 1SS387(TH3MDC,F)
-
1SS307E,L3F(B vs 1SS352H3FT
-
1SS307E,L3F(B vs 1SS352(TH3NDS,F)
-
1SS307E,L3F(B vs 1SS387(TH3SAN,F)
-
1SS307E,L3F(B vs 1SS368(TPH3,F)
-
1SS307E,L3F(B vs 1SS387(TPL3,F)
-
1SS307E,L3F(B vs 1SS387(TH3,PP,F)