1SS322(TE85R,F)
vs
CES388,L3F(D
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SC-70, 3 PIN
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.1 W
|
0.15 W
|
Rep Pk Reverse Voltage-Max |
45 V
|
45 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
40 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare 1SS322(TE85R,F) with alternatives
-
1SS322(TE85R,F) vs 1SS388(TPL3,F)
-
1SS322(TE85R,F) vs SCS500V-40
-
1SS322(TE85R,F) vs S-LRB500V-40T3G
-
1SS322(TE85R,F) vs 1SS294,LF(T
-
1SS322(TE85R,F) vs CDBUR0140L-HF
-
1SS322(TE85R,F) vs 1SS294TE85L2
-
1SS322(TE85R,F) vs 1SS357-TP-HF
-
1SS322(TE85R,F) vs 1SS294(TE85L,F)
-
1SS322(TE85R,F) vs RB500V-40R9
Compare CES388,L3F(D with alternatives
-
CES388,L3F(D vs 1SS388(TPL3,F)
-
CES388,L3F(D vs SCS500V-40
-
CES388,L3F(D vs S-LRB500V-40T3G
-
CES388,L3F(D vs 1SS294,LF(T
-
CES388,L3F(D vs CDBUR0140L-HF
-
CES388,L3F(D vs 1SS294TE85L2
-
CES388,L3F(D vs 1SS357-TP-HF
-
CES388,L3F(D vs 1SS294(TE85L,F)
-
CES388,L3F(D vs RB500V-40R9