1SS322(TE85L,F)
vs
1SS294(F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SC-70, 3 PIN
SC-59, TO-236MOD, 3 PIN
Reach Compliance Code
unknown
unknown
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Toshiba
Toshiba
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
0.6 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.1 W
0.15 W
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Reverse Test Voltage
40 V
Compare 1SS322(TE85L,F) with alternatives
1SS322(TE85L,F) vs RB450UMTL
1SS322(TE85L,F) vs RB500VM-40
1SS322(TE85L,F) vs RB501V-40FH
1SS322(TE85L,F) vs CDBUR0140L-HF
1SS322(TE85L,F) vs 1SS294(T5LJKT,F)
1SS322(TE85L,F) vs 1SS294(T5LTST,F)
1SS322(TE85L,F) vs S-LRB500V-40T3G
1SS322(TE85L,F) vs CDBFR0140R-HF
1SS322(TE85L,F) vs RB500V-40
Compare 1SS294(F) with alternatives