1SS307(T5L,PP,F) vs CD0603-B0130L feature comparison

1SS307(T5L,PP,F) Toshiba America Electronic Components

Buy Now Datasheet

CD0603-B0130L Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP BOURNS INC
Package Description R-PDSO-G3 R-PDSO-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.15 W
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Samacsys Manufacturer Bourns
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Finish COPPER NICKEL GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1SS307(T5L,PP,F) with alternatives

Compare CD0603-B0130L with alternatives