1SS307(T5L,PP,F)
vs
1SS110
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
R-PDSO-G3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
60 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Power Dissipation-Max |
0.15 W
|
|
Rep Pk Reverse Voltage-Max |
35 V
|
35 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
8
|
Forward Voltage-Max (VF) |
|
1 V
|
|
|
|
Compare 1SS307(T5L,PP,F) with alternatives
-
1SS307(T5L,PP,F) vs 1SS416(TPH3)
-
1SS307(T5L,PP,F) vs 1SS416,L3APF(T
-
1SS307(T5L,PP,F) vs 1SS416(TL3PC)
-
1SS307(T5L,PP,F) vs 1SS416(TL4,D)
-
1SS307(T5L,PP,F) vs 1SS416,H3F(T
-
1SS307(T5L,PP,F) vs 1SS307(T5LPEW,F)
-
1SS307(T5L,PP,F) vs 1SS416(TL3SONY)
-
1SS307(T5L,PP,F) vs BA243
-
1SS307(T5L,PP,F) vs 1SS356VMTE-17
Compare 1SS110 with alternatives