1SS245VC vs 1N486BBK feature comparison

1SS245VC ROHM Semiconductor

Buy Now Datasheet

1N486BBK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 1000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.3 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 250 V 250 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
JESD-609 Code e0
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1SS245VC with alternatives

Compare 1N486BBK with alternatives