1SS245T-10
vs
1SS143HS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
1 V
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.3 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Current-Max
10 µA
0.5 µA
Reverse Recovery Time-Max
0.075 µs
0.4 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Non-rep Pk Forward Current-Max
1000 A
Compare 1SS245T-10 with alternatives
Compare 1SS143HS with alternatives