1SS244T-77
vs
BAS121
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
PAN JIT INTERNATIONAL INC
Package Description
O-LALF-W2
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
R-PDSO-G3
JESD-609 Code
e1
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.3 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
3 µs
Surface Mount
NO
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Base Number Matches
1
28
Pin Count
3
Operating Temperature-Min
-55 °C
Compare 1SS244T-77 with alternatives
Compare BAS121 with alternatives