1SS244T-14A
vs
BAV101L0G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-LALF-W2
MELF-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.3 W
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
250 V
250 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.075 µs
0.05 µs
Surface Mount
NO
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Base Number Matches
1
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1SS244T-14A with alternatives
Compare BAV101L0G with alternatives