1SS193TE85R
vs
1SS400SMFH
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ROHM CO LTD
|
Package Description |
R-PDSO-G3
|
R-PDSO-F2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.15 W
|
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.5 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Additional Feature |
|
HIGH RELIABILITY
|
Reference Standard |
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
|
90 V
|
|
|
|
Compare 1SS193TE85R with alternatives
Compare 1SS400SMFH with alternatives