1SS193-T1-LF
vs
1SS193(TE85L,F)
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Application |
GENERAL PURPOSE
|
ULTRA FAST RECOVERY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Toshiba
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
80 V
|
|
|
|
Compare 1SS193-T1-LF with alternatives
Compare 1SS193(TE85L,F) with alternatives
-
1SS193(TE85L,F) vs FHD193
-
1SS193(TE85L,F) vs 1SS193TE85R2
-
1SS193(TE85L,F) vs 1SS193(T5LTST,F)
-
1SS193(TE85L,F) vs 1SS193,LF
-
1SS193(TE85L,F) vs 1SS193TE85L2
-
1SS193(TE85L,F) vs 1SS193,LF(T
-
1SS193(TE85L,F) vs 1SS193(T5L,F,T)
-
1SS193(TE85L,F) vs 1SS193
-
1SS193(TE85L,F) vs 1SS193TE85L