1SS193
vs
1SS193(T5L,F,T)
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
10
|
1
|
Rohs Code |
|
Yes
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.2 V
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Output Current-Max |
|
0.1 A
|
Rep Pk Reverse Voltage-Max |
|
85 V
|
Surface Mount |
|
YES
|
|
|
|
Compare 1SS193(T5L,F,T) with alternatives
-
1SS193(T5L,F,T) vs FHD193
-
1SS193(T5L,F,T) vs 1SS193(TE85L,F)
-
1SS193(T5L,F,T) vs 1SS193TE85R2
-
1SS193(T5L,F,T) vs 1SS193(T5LTST,F)
-
1SS193(T5L,F,T) vs 1SS193,LF
-
1SS193(T5L,F,T) vs 1SS193TE85L2
-
1SS193(T5L,F,T) vs 1SS193,LF(T
-
1SS193(T5L,F,T) vs 1SS193-T1-LF
-
1SS193(T5L,F,T) vs 1SS193TE85L