1SS187(T5LTST,F)
vs
1SS193(T5LCK,F)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
FAST RECOVERY
|
ULTRA FAST RECOVERY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.2 V
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max |
2 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Current-Max |
0.5 µA
|
0.5 µA
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Reverse Test Voltage |
80 V
|
80 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1SS187(T5LTST,F) with alternatives
-
1SS187(T5LTST,F) vs SDS152AF
-
1SS187(T5LTST,F) vs 1SS190TE85L
-
1SS187(T5LTST,F) vs 1SS193(T5L,PP,F)
-
1SS187(T5LTST,F) vs 1SS193S,LF(D
-
1SS187(T5LTST,F) vs KDS193-RTK/HU
-
1SS187(T5LTST,F) vs 1SS187TE85L2
-
1SS187(T5LTST,F) vs 1SS187(TE85L,F)
-
1SS187(T5LTST,F) vs 1SS187TE85R2
-
1SS187(T5LTST,F) vs 1SS196TE85L
Compare 1SS193(T5LCK,F) with alternatives
-
1SS193(T5LCK,F) vs SDS152AF
-
1SS193(T5LCK,F) vs 1SS190TE85L
-
1SS193(T5LCK,F) vs 1SS193(T5L,PP,F)
-
1SS193(T5LCK,F) vs 1SS193S,LF(D
-
1SS193(T5LCK,F) vs KDS193-RTK/HU
-
1SS193(T5LCK,F) vs 1SS187TE85L2
-
1SS193(T5LCK,F) vs 1SS187(TE85L,F)
-
1SS193(T5LCK,F) vs 1SS187TE85R2
-
1SS193(T5LCK,F) vs 1SS196TE85L