1SS130T-91 vs 1SS131T-90 feature comparison

1SS130T-91 ROHM Semiconductor

Buy Now Datasheet

1SS131T-90 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.2 V
JEDEC-95 Code DO-34 DO-34
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 0.13 A 0.13 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 90 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare 1SS130T-91 with alternatives

Compare 1SS131T-90 with alternatives